M13203-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39080 SL005

DigiKey Part Number
M39080SL005-ND
Manufacturer
Manufacturer Product Number
M39080 SL005
Description
CABLE 3COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.343" (8.71mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 218,51000 Kč5 218,51 Kč
24 963,59000 Kč9 927,18 Kč
34 819,39667 Kč14 458,19 Kč
54 642,57800 Kč23 212,89 Kč
74 529,05857 Kč31 703,41 Kč
104 411,17500 Kč44 111,75 Kč
254 135,82000 Kč103 395,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 218,51000 Kč
Unit Price with VAT:6 314,39710 Kč
Alternate Length
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price: 19 977,71500 Kč
CABLE 3COND 14AWG SLATE 3000'
In-Stock: 0
Unit Price: 47,01307 Kč