



65403 SL005 | |
|---|---|
DigiKey Part Number | 65403SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65403 SL005 |
Description | CABLE 3COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.351" (8.92mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 852,28000 Kč | 6 852,28 Kč |
| 2 | 6 516,52000 Kč | 13 033,04 Kč |
| 3 | 6 326,55667 Kč | 18 979,67 Kč |
| 5 | 6 093,62000 Kč | 30 468,10 Kč |
| 7 | 6 039,98429 Kč | 42 279,89 Kč |
| Unit Price without VAT: | 6 852,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 291,25880 Kč |










