3 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65403 SL001

DigiKey Part Number
65403SL001-ND
Manufacturer
Manufacturer Product Number
65403 SL001
Description
CABLE 3COND 14AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.351" (8.92mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 980,51000 Kč32 980,51 Kč
232 628,58000 Kč65 257,16 Kč
Manufacturers Standard Package
Unit Price without VAT:32 980,51000 Kč
Unit Price with VAT:39 906,41710 Kč
Alternate Length
CABLE 3COND 14AWG SLATE 100'
In-Stock: 25
Unit Price: 6 852,49000 Kč
CABLE 3COND 14AWG SLATE 500'
In-Stock: 4
Unit Price: 23 932,47000 Kč
CABLE 3COND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: 61,88174 Kč
CABLE 3COND 14AWG SLATE FEET
In-Stock: 1143
Unit Price: 113,18000 Kč