
523359-0.5 | |
|---|---|
DigiKey Part Number | 2181-523359-0.5-ND |
Manufacturer | |
Manufacturer Product Number | 523359-0.5 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,33000 Kč | 736,33 Kč |
| 10 | 625,83800 Kč | 6 258,38 Kč |
| 25 | 586,66360 Kč | 14 666,59 Kč |
| 50 | 558,67540 Kč | 27 933,77 Kč |
| 100 | 532,03240 Kč | 53 203,24 Kč |
| 250 | 498,76208 Kč | 124 690,52 Kč |
| Unit Price without VAT: | 736,33000 Kč |
|---|---|
| Unit Price with VAT: | 890,95930 Kč |


