
ECG.2B.514.CYM | |
|---|---|
DigiKey Part Number | 1124-ECG.2B.514.CYM-ND |
Manufacturer | |
Manufacturer Product Number | ECG.2B.514.CYM |
Description | PANEL MOUNT RECEPTACLE CAT6A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | - | |
Shell Size - Insert | 514 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 065,01000 Kč | 2 065,01 Kč |
| 10 | 1 755,38100 Kč | 17 553,81 Kč |
| 25 | 1 645,57120 Kč | 41 139,28 Kč |
| 50 | 1 567,12200 Kč | 78 356,10 Kč |
| 100 | 1 500,60190 Kč | 150 060,19 Kč |
| Unit Price without VAT: | 2 065,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,66210 Kč |






