EGG.2K.310.CLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EGG.2K.310.CLL
EGG_K_series

EGG.2K.310.CLL

DigiKey Part Number
EGG.2K.310.CLL-ND
Manufacturer
Manufacturer Product Number
EGG.2K.310.CLL
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EGG.2K.310.CLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
310
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 708,42000 Kč1 708,42 Kč
101 452,21800 Kč14 522,18 Kč
251 361,36240 Kč34 034,06 Kč
501 296,44840 Kč64 822,42 Kč
1001 234,64780 Kč123 464,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 708,42000 Kč
Unit Price with VAT:2 067,18820 Kč