New at DigiKey
Male Module without Contacts Black 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Black 2 Position Crimp
44424010
44424010

44424010

DigiKey Part Number
2181-44424010-ND
Manufacturer
Manufacturer Product Number
44424010
Description
EPIC MCS 2X4.0MM PNEU (10)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-20°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Brass
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 001,39000 Kč1 001,39 Kč
10851,15400 Kč8 511,54 Kč
25797,88200 Kč19 947,05 Kč
50759,82520 Kč37 991,26 Kč
100723,59740 Kč72 359,74 Kč
250680,07316 Kč170 018,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,39000 Kč
Unit Price with VAT:1 211,68190 Kč