New at DigiKey
Female Module without Contacts Black 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Black 6 Position Crimp
44423341
44423341

44423341

DigiKey Part Number
2181-44423341-ND
Manufacturer
Manufacturer Product Number
44423341
Description
EPIC MHB 6 LWL LC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 091,06000 Kč1 091,06 Kč
10927,44000 Kč9 274,40 Kč
25869,39280 Kč21 734,82 Kč
50827,93020 Kč41 396,51 Kč
100788,45390 Kč78 845,39 Kč
250747,00384 Kč186 750,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,06000 Kč
Unit Price with VAT:1 320,18260 Kč