New at DigiKey
Male Insert Gray 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Crimp
10180400
10180400

10180400

DigiKey Part Number
2181-10180400-ND
Manufacturer
Manufacturer Product Number
10180400
Description
H-EE 10 SCM MALE INSERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
10+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 179,46000 Kč1 179,46 Kč
101 002,55000 Kč10 025,50 Kč
25939,80320 Kč23 495,08 Kč
50894,98520 Kč44 749,26 Kč
100852,31090 Kč85 231,09 Kč
250813,41044 Kč203 352,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,46000 Kč
Unit Price with VAT:1 427,14660 Kč