



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 10 | 494,94400 Kč | 4 949,44 Kč |
| 25 | 463,95520 Kč | 11 598,88 Kč |
| 50 | 441,81480 Kč | 22 090,74 Kč |
| 100 | 420,73900 Kč | 42 073,90 Kč |
| 250 | 394,42896 Kč | 98 607,24 Kč |
| 500 | 375,86420 Kč | 187 932,10 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |








