New at DigiKey
Male Module without Contacts Black 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Black 2 Position Crimp
44424008
44424008

44424008

DigiKey Part Number
2181-44424008-ND
Manufacturer
Manufacturer Product Number
44424008
Description
EPIC MCS 2X2.5MM PNEU (10)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-20°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Brass
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1963,60000 Kč963,60 Kč
10818,96400 Kč8 189,64 Kč
25767,70360 Kč19 192,59 Kč
50731,08740 Kč36 554,37 Kč
100696,22440 Kč69 622,44 Kč
250652,69764 Kč163 174,41 Kč
Manufacturers Standard Package
Unit Price without VAT:963,60000 Kč
Unit Price with VAT:1 165,95600 Kč