



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 10 | 510,71300 Kč | 5 107,13 Kč |
| 25 | 478,73760 Kč | 11 968,44 Kč |
| 50 | 455,89600 Kč | 22 794,80 Kč |
| 100 | 434,15460 Kč | 43 415,46 Kč |
| 250 | 407,00256 Kč | 101 750,64 Kč |
| 500 | 388,98796 Kč | 194 493,98 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |







