



50048M63PASW | |
|---|---|
DigiKey Part Number | 2291-50048M63PASW-ND |
Manufacturer | |
Manufacturer Product Number | 50048M63PASW |
Description | PERFECT CABLE GLAND M 63X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 10 | 391,42400 Kč | 3 914,24 Kč |
| 25 | 366,91080 Kč | 9 172,77 Kč |
| 50 | 349,39840 Kč | 17 469,92 Kč |
| 100 | 332,73220 Kč | 33 273,22 Kč |
| 250 | 311,91940 Kč | 77 979,85 Kč |
| 500 | 297,05240 Kč | 148 526,20 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |





