
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 210,64700 Kč | 2 106,47 Kč |
| 25 | 197,44040 Kč | 4 936,01 Kč |
| 50 | 188,01440 Kč | 9 400,72 Kč |
| 100 | 179,04290 Kč | 17 904,29 Kč |
| 250 | 167,84008 Kč | 41 960,02 Kč |
| 500 | 159,83560 Kč | 79 917,80 Kč |
| 1 000 | 152,21634 Kč | 152 216,34 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |










