
SDCS3/64GB | |
|---|---|
DigiKey Part Number | 6318-SDCS3/64GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCS3/64GB |
Description | 64GB MICROSDXC CANVAS SELECT PLU |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1 FLASH - NAND |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology FLASH - NAND |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,54000 Kč | 549,54 Kč |
| 10 | 508,85300 Kč | 5 088,53 Kč |
| 25 | 492,70720 Kč | 12 317,68 Kč |
| 50 | 480,59000 Kč | 24 029,50 Kč |
| 100 | 468,60640 Kč | 46 860,64 Kč |
| 250 | 453,03568 Kč | 113 258,92 Kč |
| Unit Price without VAT: | 549,54000 Kč |
|---|---|
| Unit Price with VAT: | 664,94340 Kč |











