New at DigiKey
Female Insert Gray 7+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11251500

DigiKey Part Number
2181-11251500-ND
Manufacturer
Manufacturer Product Number
11251500
Description
EPIC H-D 7 BCM FEMALE INSERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 7+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
7+Ground
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230,92000 Kč230,92 Kč
10196,16500 Kč1 961,65 Kč
25183,88440 Kč4 597,11 Kč
50175,10240 Kč8 755,12 Kč
100166,74550 Kč16 674,55 Kč
250156,31224 Kč39 078,06 Kč
500148,85802 Kč74 429,01 Kč
1 000141,76101 Kč141 761,01 Kč
Manufacturers Standard Package
Unit Price without VAT:230,92000 Kč
Unit Price with VAT:279,41320 Kč