Cable Assembly Coaxial I-PEX MHF1 LK to MCX 1.32mm OD Coaxial Cable 11.996" (304.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732306220

DigiKey Part Number
900-0732306220-ND
Manufacturer
Manufacturer Product Number
0732306220
Description
COAX CBL MHF1 LK TO MCX 11.9"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to MCX 1.32mm OD Coaxial Cable 11.996" (304.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 LK to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.996" (304.70mm)
Cable Type
1.32mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200190,51065 Kč38 102,13 Kč
Unit Price without VAT:190,51065 Kč
Unit Price with VAT:230,51789 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC