


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 30,60700 Kč | 306,07 Kč |
| 25 | 28,67840 Kč | 716,96 Kč |
| 50 | 27,31020 Kč | 1 365,51 Kč |
| 100 | 26,00520 Kč | 2 600,52 Kč |
| 300 | 24,06367 Kč | 7 219,10 Kč |
| 500 | 23,21142 Kč | 11 605,71 Kč |
| 1 000 | 22,10355 Kč | 22 103,55 Kč |
| 2 500 | 20,72027 Kč | 51 800,67 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |



