Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13163300

DigiKey Part Number
2181-13163300-ND
Manufacturer
Manufacturer Product Number
13163300
Description
CONN CNT SLV SKT 1.6MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
1030,60700 Kč306,07 Kč
2528,67840 Kč716,96 Kč
5027,31020 Kč1 365,51 Kč
10026,00520 Kč2 600,52 Kč
30024,06367 Kč7 219,10 Kč
50023,21142 Kč11 605,71 Kč
1 00022,10355 Kč22 103,55 Kč
2 50020,72027 Kč51 800,67 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč