New at DigiKey
Female Insert Gray 64+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11273000

DigiKey Part Number
2181-11273000-ND
Manufacturer
Manufacturer Product Number
11273000
Description
H-D 64 BCM FEMALE INSERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 64+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
64+Ground
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 172,70000 Kč1 172,70 Kč
10996,71800 Kč9 967,18 Kč
25934,34200 Kč23 358,55 Kč
50889,77920 Kč44 488,96 Kč
100847,36140 Kč84 736,14 Kč
250808,05728 Kč202 014,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 172,70000 Kč
Unit Price with VAT:1 418,96700 Kč