


78135164 | |
|---|---|
DigiKey Part Number | 903-1503-ND |
Manufacturer | |
Manufacturer Product Number | 78135164 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® QR-13AF Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | -70°C ~ 93°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16 867,69340 Kč | 843 384,67 Kč |
| Unit Price without VAT: | 16 867,69340 Kč |
|---|---|
| Unit Price with VAT: | 20 409,90901 Kč |










