RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85005021

DigiKey Part Number
903-85005021-ND
Manufacturer
Manufacturer Product Number
85005021
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.020" (0.51mm)
Operating Temperature
-70°C ~ 177°C
Adhesive
-
Material
Silicone Elastomer
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 667,23000 Kč4 667,23 Kč
103 991,72000 Kč39 917,20 Kč
253 823,13120 Kč95 578,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 667,23000 Kč
Unit Price with VAT:5 647,34830 Kč