RF EMI Absorbing Sheet ECCOSORB® FGM Silicone Rubber 12.000" (305.00mm) X 12.000" (305.00mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® FGM Silicone Rubber 12.000" (305.00mm) X 12.000" (305.00mm) X 0.039" (1.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

21191167

DigiKey Part Number
903-1525-ND
Manufacturer
Manufacturer Product Number
21191167
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® FGM Silicone Rubber 12.000" (305.00mm) X 12.000" (305.00mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.000" (305.00mm)
Width
12.000" (305.00mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 170°C
Adhesive
-
Material
Silicone Rubber
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 525,05000 Kč7 525,05 Kč
106 511,96300 Kč65 119,63 Kč
256 416,41760 Kč160 410,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7 525,05000 Kč
Unit Price with VAT:9 105,31050 Kč