


21225167 | |
|---|---|
DigiKey Part Number | 903-1499-ND |
Manufacturer | |
Manufacturer Product Number | 21225167 |
Description | RF ABSORB SHEET 12.008"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® GDS Silicone Rubber 12.008" (305.00mm) X 12.008" (305.00mm) X 0.030" (0.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.008" (305.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.030" (0.75mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 551,32000 Kč | 4 551,32 Kč |
| 10 | 3 890,21500 Kč | 38 902,15 Kč |
| 25 | 3 759,91040 Kč | 93 997,76 Kč |
| Unit Price without VAT: | 4 551,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 507,09720 Kč |










