RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber 12.000" (304.80mm) X X 0.064" (1.63mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber 12.000" (304.80mm) X X 0.064" (1.63mm)
Laird’s Precision Metals Production and Design Capabilities Overview

21510100

DigiKey Part Number
21510100-ND
Manufacturer
Manufacturer Product Number
21510100
Description
RF EMI ABSORBING SHEET 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® SF Silicone Rubber 12.000" (304.80mm) X X 0.064" (1.63mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
-
Width
12.000" (304.80mm)
Thickness - Overall
0.064" (1.63mm)
Operating Temperature
163°C
Adhesive
-
Material
Silicone Rubber
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28 887,40500 Kč17 774,81 Kč
108 123,01300 Kč81 230,13 Kč
258 066,04560 Kč201 651,14 Kč
Unit Price without VAT:8 887,40500 Kč
Unit Price with VAT:10 753,76005 Kč