
XE-3582-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3582-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3582-001 |
Description | ANSI EXPOSED JUNCTION K 2M PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 5 | 300,98600 Kč | 1 504,93 Kč |
| 10 | 295,04300 Kč | 2 950,43 Kč |
| 25 | 287,33680 Kč | 7 183,42 Kč |
| 50 | 281,64200 Kč | 14 082,10 Kč |
| 100 | 276,06280 Kč | 27 606,28 Kč |
| 250 | 268,85588 Kč | 67 213,97 Kč |
| 500 | 263,52826 Kč | 131 764,13 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |







