
XE-0455-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0455-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0455-001 |
Description | ANSI PFA 1/0.2MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 5 | 254,16000 Kč | 1 270,80 Kč |
| 10 | 249,12000 Kč | 2 491,20 Kč |
| 25 | 242,62760 Kč | 6 065,69 Kč |
| 50 | 237,81920 Kč | 11 890,96 Kč |
| 100 | 233,11140 Kč | 23 311,14 Kč |
| 250 | 227,02448 Kč | 56 756,12 Kč |
| 500 | 222,52504 Kč | 111 262,52 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |











