K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3592-001

DigiKey Part Number
5425-XE-3592-001-ND
Manufacturer
Manufacturer Product Number
XE-3592-001
Description
IEC PFA 1/0.3MM PLUG K 3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Gel, Liquid, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Packaging
Bag
Probe Length
5.906" (150.00mm)
Part Status
Active
Probe Material
Stainless Steel
Type
K-Type Thermocouple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1226,15000 Kč226,15 Kč
5215,94400 Kč1 079,72 Kč
10211,66000 Kč2 116,60 Kč
25206,14160 Kč5 153,54 Kč
50202,05960 Kč10 102,98 Kč
100198,05730 Kč19 805,73 Kč
250192,88596 Kč48 221,49 Kč
500189,06432 Kč94 532,16 Kč
1 000185,31659 Kč185 316,59 Kč
Manufacturers Standard Package
Unit Price without VAT:226,15000 Kč
Unit Price with VAT:273,64150 Kč