
XE-7116-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7116-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7116-001 |
Description | IEC PFA 1/0.2MM K 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 5 | 175,50200 Kč | 877,51 Kč |
| 10 | 172,03700 Kč | 1 720,37 Kč |
| 25 | 167,54720 Kč | 4 188,68 Kč |
| 50 | 164,23380 Kč | 8 211,69 Kč |
| 100 | 160,97910 Kč | 16 097,91 Kč |
| 250 | 156,77780 Kč | 39 194,45 Kč |
| 500 | 153,67050 Kč | 76 835,25 Kč |
| 1 000 | 150,62600 Kč | 150 626,00 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |



