3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3591-001

DigiKey Part Number
5425-XE-3591-001-ND
Manufacturer
Manufacturer Product Number
XE-3591-001
Description
IEC PFA 1/0.3MM PLUG J 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-40 ~ 1292°F (-40 ~ 700°C)
Series
Cable Length
3.937" (100.00mm)
Packaging
Bag
Cable Insulation
Perfluoroalkyl
Part Status
Active
Probe Length
5.906" (150.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Gel, Liquid, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
5185,49600 Kč927,48 Kč
10181,82200 Kč1 818,22 Kč
25177,07200 Kč4 426,80 Kč
50173,56940 Kč8 678,47 Kč
100170,13000 Kč17 013,00 Kč
250165,68932 Kč41 422,33 Kč
500162,40610 Kč81 203,05 Kč
1 000159,18752 Kč159 187,52 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč