11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0441-001

DigiKey Part Number
5425-XE-0441-001-ND
Manufacturer
Manufacturer Product Number
XE-0441-001
Description
IEC PFA 1/0.315MM K PLUG 0.3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
11.811" (300.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
K-Type Thermocouple
Plug Color
Green
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
5212,75200 Kč1 063,76 Kč
10208,53100 Kč2 085,31 Kč
25203,09280 Kč5 077,32 Kč
50199,06940 Kč9 953,47 Kč
100195,12390 Kč19 512,39 Kč
250190,03192 Kč47 507,98 Kč
500186,26612 Kč93 133,06 Kč
1 000182,57446 Kč182 574,46 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč