
XE-0418-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0418-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0418-001 |
Description | IEC PTFE 1/0.2MM PLUG J 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 5 | 229,97000 Kč | 1 149,85 Kč |
| 10 | 225,43500 Kč | 2 254,35 Kč |
| 25 | 219,54680 Kč | 5 488,67 Kč |
| 50 | 215,20020 Kč | 10 760,01 Kč |
| 100 | 210,93750 Kč | 21 093,75 Kč |
| 250 | 205,43016 Kč | 51 357,54 Kč |
| 500 | 201,35990 Kč | 100 679,95 Kč |
| 1 000 | 197,36860 Kč | 197 368,60 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |


