78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3588-001

DigiKey Part Number
5425-XE-3588-001-ND
Manufacturer
Manufacturer Product Number
XE-3588-001
Description
ANSI EXPOSED JUNCTION K 2M PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-76°F ~ 662°F (-60°C ~ 350°C)
Packaging
Bag
Cable Length
78.740" (2000.00mm)
Part Status
Active
Cable Insulation
Fiberglass
Type
K-Type Thermocouple
Plug Color
Yellow
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1335,34000 Kč335,34 Kč
5320,22000 Kč1 601,10 Kč
10313,87800 Kč3 138,78 Kč
25305,68040 Kč7 642,01 Kč
50299,62460 Kč14 981,23 Kč
100293,68850 Kč29 368,85 Kč
250286,02048 Kč71 505,12 Kč
500280,35060 Kč140 175,30 Kč
Manufacturers Standard Package
Unit Price without VAT:335,34000 Kč
Unit Price with VAT:405,76140 Kč