
XE-6367-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6367-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6367-001 |
Description | ANSI K HERMETICALLY SEALED 5M PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,92000 Kč | 1 184,92 Kč |
| 5 | 1 131,07800 Kč | 5 655,39 Kč |
| 10 | 1 108,67300 Kč | 11 086,73 Kč |
| 25 | 1 079,72560 Kč | 26 993,14 Kč |
| 50 | 1 058,33280 Kč | 52 916,64 Kč |
| 100 | 1 037,35580 Kč | 103 735,58 Kč |
| Unit Price without VAT: | 1 184,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,75320 Kč |



