Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
425-1"X60YD-BULK
425-1"X60YD-BULK

425-1"X60YD-BULK

DigiKey Part Number
3M5613-ND
Manufacturer
Manufacturer Product Number
425-1"X60YD-BULK
Description
TAPE ALUM FOIL SILVER 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 429,96000 Kč1 429,96 Kč
101 104,01200 Kč11 040,12 Kč
36965,73306 Kč34 766,39 Kč
72925,83681 Kč66 660,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 429,96000 Kč
Unit Price with VAT:1 730,25160 Kč
Alternate Length
TAPE ALUM FOIL SILVER 1"X60YDS
In-Stock: 0
Unit Price: 522,37194 Kč
TAPE ALUMINUM FOIL SILVER 1"X5YD
In-Stock: 25
Unit Price: 310,77000 Kč