Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

433-1"X60YD

DigiKey Part Number
3M5617-ND
Manufacturer
Manufacturer Product Number
433-1"X60YD
Description
TAPE ALUM FOIL SILVER 1"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum Foil
Thickness
0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 080,33000 Kč4 080,33 Kč
103 183,19200 Kč31 831,92 Kč
362 980,84694 Kč107 310,49 Kč
Manufacturers Standard Package
Unit Price without VAT:4 080,33000 Kč
Unit Price with VAT:4 937,19930 Kč
Alternate Length
TAPE ALUMINUM FOIL SILVER 1"X5YD
In-Stock: 31
Unit Price: 800,86000 Kč