Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

433-2"X60YD

DigiKey Part Number
3M5616-ND
Manufacturer
Manufacturer Product Number
433-2"X60YD
Description
TAPE ALUM FOIL SILVER 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum Foil
Thickness
0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 611,78000 Kč7 611,78 Kč
105 977,39600 Kč59 773,96 Kč
255 960,75280 Kč149 018,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7 611,78000 Kč
Unit Price with VAT:9 210,25380 Kč
Alternate Length
TAPE ALUMINUM FOIL SILVER 2"X5YD
In-Stock: 2
Unit Price: 1 391,54000 Kč