TRDE815GRY-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 320,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 284,89000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 141,40000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 153
Unit Price: 59,44000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 32
Unit Price: 55,06000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: 177,06000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 1 637
Unit Price: 104,49000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 160
Unit Price: 60,06000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 132,64000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 34
Unit Price: 61,32000 Kč
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 30
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 218
Unit Price: 79,88000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 491
Unit Price: 71,53000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815GRY-3

DigiKey Part Number
5073-TRDE815GRY-3-ND
Manufacturer
Manufacturer Product Number
TRDE815GRY-3
Description
ECNMY RJ45/RJ45 CAT5E GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD450CR-3L-com05073-TRD450CR-3-ND320,55000 KčParametric Equivalent
TRD815GRY-3L-com25073-TRD815GRY-3-ND284,89000 KčParametric Equivalent
45PATCH3GRStarTech.com105214-45PATCH3GR-ND141,40000 KčParametric Equivalent
73-7790-3Cinch Connectivity Solutions153116-73-7790-3-ND59,44000 KčParametric Equivalent
BC-5UG003FCinch Connectivity Solutions32116-BC-5UG003F-ND55,06000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1146,20000 Kč146,20 Kč
Manufacturers Standard Package
Unit Price without VAT:146,20000 Kč
Unit Price with VAT:176,90200 Kč