
RJE1Y13915152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y13915152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y13915152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH3GR | StarTech.com | 10 | 5214-45PATCH3GR-ND | 142,37000 Kč | Parametric Equivalent |
| 73-7790-3 | Cinch Connectivity Solutions | 355 | 116-73-7790-3-ND | 59,84000 Kč | Parametric Equivalent |
| BC-5UG003F | Cinch Connectivity Solutions | 142 | 116-BC-5UG003F-ND | 55,43000 Kč | Parametric Equivalent |
| BM-5UG003F | Cinch Connectivity Solutions | 30 | 116-BM-5UG003F-ND | 178,27000 Kč | Parametric Equivalent |
| CAT5-0031 | Ease Electronics | 1 637 | 4627-CAT5-0031-ND | 41,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,27200 Kč | 612,72 Kč |
| 25 | 57,42520 Kč | 1 435,63 Kč |
| 50 | 54,68300 Kč | 2 734,15 Kč |
| 130 | 51,11400 Kč | 6 644,82 Kč |
| 260 | 48,67335 Kč | 12 655,07 Kč |
| 520 | 46,35065 Kč | 24 102,34 Kč |
| 1 040 | 44,13941 Kč | 45 904,99 Kč |
| 2 600 | 41,37825 Kč | 107 583,45 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

