Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7790-3

DigiKey Part Number
116-73-7790-3-ND
Manufacturer
Manufacturer Product Number
73-7790-3
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
1050,57500 Kč505,75 Kč
2547,40040 Kč1 185,01 Kč
5045,13140 Kč2 256,57 Kč
20040,92265 Kč8 184,53 Kč
40038,96955 Kč15 587,82 Kč
60037,87047 Kč22 722,28 Kč
1 00036,53008 Kč36 530,08 Kč
2 60035,98617 Kč93 564,04 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč