
TRD815GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GRY-3 |
Description | CBL-RJ45/RJ45 CAT5E GRY 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,89000 Kč | 284,89 Kč |
| 10 | 242,17400 Kč | 2 421,74 Kč |
| 25 | 226,99960 Kč | 5 674,99 Kč |
| 50 | 216,16300 Kč | 10 808,15 Kč |
| 100 | 205,84800 Kč | 20 584,80 Kč |
| 250 | 192,96844 Kč | 48 242,11 Kč |
| 500 | 183,76824 Kč | 91 884,12 Kč |
| 1 000 | 175,00851 Kč | 175 008,51 Kč |
| Unit Price without VAT: | 284,89000 Kč |
|---|---|
| Unit Price with VAT: | 344,71690 Kč |

