
NPC-5E-003-GY-BB | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-003-GY-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-003-GY-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 67,86400 Kč | 678,64 Kč |
| 25 | 63,61760 Kč | 1 590,44 Kč |
| 50 | 60,57280 Kč | 3 028,64 Kč |
| 100 | 57,68010 Kč | 5 768,01 Kč |
| 250 | 54,06832 Kč | 13 517,08 Kč |
| 500 | 51,48806 Kč | 25 744,03 Kč |
| 1 000 | 49,03170 Kč | 49 031,70 Kč |
| 2 500 | 45,96469 Kč | 114 911,72 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |

