TRD695WHT-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 585,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 122,03000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 100,43488 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 126,11325 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 28
Unit Price: 206,47000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 85
Unit Price: 154,33000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 205,22000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 145,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 5
Unit Price: 167,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 20
Unit Price: 205,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 183,95000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: 215,65000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695WHT-10

DigiKey Part Number
5073-TRD695WHT-10-ND
Manufacturer
Manufacturer Product Number
TRD695WHT-10
Description
CBL RJ45/RJ45 CAT6 WHITE 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695PL-1L-com05073-TRD695PL-1-ND585,41000 KčParametric Equivalent
TRD695PL-10L-com05073-TRD695PL-10-ND1 122,03000 KčParametric Equivalent
73-8896-10Cinch Connectivity Solutions0116-73-8896-10-ND100,43488 KčParametric Equivalent
AMJE0909-0300-WHB-24Assmann WSW Components0AMJE0909-0300-WHB-24-ND126,11325 KčParametric Equivalent
C6PATCH10WHStarTech.com285214-C6PATCH10WH-ND206,47000 KčParametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1805,86000 Kč805,86 Kč
Manufacturers Standard Package
Unit Price without VAT:805,86000 Kč
Unit Price with VAT:975,09060 Kč