
RJE1Y21C05C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y21C05C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y21C05C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y21C05C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH10WH | StarTech.com | 28 | 5214-C6PATCH10WH-ND | 206,47000 Kč | Parametric Equivalent |
| N6PAT10WHS | StarTech.com | 20 | 5214-N6PAT10WHS-ND | 205,22000 Kč | Parametric Equivalent |
| N6PATCH10WH | StarTech.com | 0 | 5214-N6PATCH10WH-ND | 183,95000 Kč | Parametric Equivalent |
| TRD695PL-10 | L-com | 0 | 5073-TRD695PL-10-ND | 1 122,03000 Kč | Parametric Equivalent |
| TRD695WHT-10 | L-com | 0 | 5073-TRD695WHT-10-ND | 805,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,23600 Kč | 1 832,36 Kč |
| 25 | 171,74920 Kč | 4 293,73 Kč |
| 60 | 161,45633 Kč | 9 687,38 Kč |
| 120 | 153,75200 Kč | 18 450,24 Kč |
| 300 | 144,13097 Kč | 43 239,29 Kč |
| 540 | 138,28124 Kč | 74 671,87 Kč |
| 1 020 | 132,22060 Kč | 134 865,01 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |

