73-8896-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 126,11325 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 28
Unit Price: 206,47000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 85
Unit Price: 154,33000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 205,22000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 145,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 5
Unit Price: 167,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 20
Unit Price: 205,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 183,95000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: 215,65000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 585,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 122,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 805,86000 Kč
Datasheet
Image for 73-8896-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8896-10

DigiKey Part Number
116-73-8896-10-ND
Manufacturer
Manufacturer Product Number
73-8896-10
Description
C6-500MHZ MOLDED,WH,10FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMJE0909-0300-WHB-24Assmann WSW Components0AMJE0909-0300-WHB-24-ND126,11325 KčParametric Equivalent
C6PATCH10WHStarTech.com285214-C6PATCH10WH-ND206,47000 KčParametric Equivalent
DK-1611-010/WHAssmann WSW Components85AE10535-ND154,33000 KčParametric Equivalent
MP-64RJ45UNNW-010Amphenol Cables on Demand0MP-64RJ45UNNW-010-ND205,22000 KčParametric Equivalent
N200-010-WHEaton Tripp Lite35N200-010-WH-ND145,15000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80100,43488 Kč8 034,79 Kč
Manufacturers Standard Package
Unit Price without VAT:100,43488 Kč
Unit Price with VAT:121,52620 Kč