Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0300-WHB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0300-WHB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0300-WHB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-010/WH | Assmann WSW Components | 85 | AE10535-ND | 154,33000 Kč | Parametric Equivalent |
| 73-8896-10 | Cinch Connectivity Solutions | 0 | 116-73-8896-10-ND | 100,43488 Kč | Parametric Equivalent |
| C6PATCH10WH | StarTech.com | 28 | 5214-C6PATCH10WH-ND | 206,47000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-010 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-010-ND | 205,22000 Kč | Parametric Equivalent |
| N200-010-WH | Eaton Tripp Lite | 35 | N200-010-WH-ND | 145,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 126,11325 Kč | 10 089,06 Kč |
| Unit Price without VAT: | 126,11325 Kč |
|---|---|
| Unit Price with VAT: | 152,59703 Kč |













