Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695PL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695PL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695PL-1 |
Description | RJ45 C6 UTP 23SLD CMP WHT 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695PL-10 | L-com | 0 | 5073-TRD695PL-10-ND | 1 122,03000 Kč | Parametric Equivalent |
| TRD695WHT-10 | L-com | 0 | 5073-TRD695WHT-10-ND | 805,86000 Kč | Parametric Equivalent |
| 73-8896-10 | Cinch Connectivity Solutions | 0 | 116-73-8896-10-ND | 100,43488 Kč | Parametric Equivalent |
| AMJE0909-0300-WHB-24 | Assmann WSW Components | 0 | AMJE0909-0300-WHB-24-ND | 126,11325 Kč | Parametric Equivalent |
| C6PATCH10WH | StarTech.com | 28 | 5214-C6PATCH10WH-ND | 206,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,41000 Kč | 585,41 Kč |
| Unit Price without VAT: | 585,41000 Kč |
|---|---|
| Unit Price with VAT: | 708,34610 Kč |













