Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APWHT-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695APWHT-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APWHT-10 |
Description | RJ45 CAT6A F/UTP 23SLD CMP WHT 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-10F | L-com | 3 | 5073-TRD626ASP-WHT-10F-ND | 1 118,98000 Kč | Parametric Equivalent |
| TRD626ASR-WHT-10F | L-com | 3 | 5073-TRD626ASR-WHT-10F-ND | 919,29000 Kč | Parametric Equivalent |
| TRM630ASF-WHT-10F | L-com | 0 | 5073-TRM630ASF-WHT-10F-ND | 957,51000 Kč | Parametric Equivalent |
| TRM695ASFZ-WHT-10F | L-com | 0 | 5073-TRM695ASFZ-WHT-10F-ND | 1 271,64000 Kč | Parametric Equivalent |
| 1308453088-E | METZ CONNECT USA Inc. | 0 | 1849-1308453088-E-ND | 304,91200 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,40000 Kč | 1 809,40 Kč |
| Unit Price without VAT: | 1 809,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,37400 Kč |












