New Product
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASP-WHT-10F

DigiKey Part Number
5073-TRD626ASP-WHT-10F-ND
Manufacturer
Manufacturer Product Number
TRD626ASP-WHT-10F
Description
CAT6A FUTP RJ45 CMP 26AWG WHT 10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 118,98000 Kč1 118,98 Kč
10951,14600 Kč9 511,46 Kč
25891,62560 Kč22 290,64 Kč
50849,10040 Kč42 455,02 Kč
100808,62040 Kč80 862,04 Kč
250758,06644 Kč189 516,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 118,98000 Kč
Unit Price with VAT:1 353,96580 Kč