
NLWH-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-10F-CAT6A-PATCH |
Description | 10FT CAT6A ETHERNET CABLE LSZH, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 403,58200 Kč | 4 035,82 Kč |
| 25 | 378,30840 Kč | 9 457,71 Kč |
| 50 | 360,25420 Kč | 18 012,71 Kč |
| 100 | 343,06740 Kč | 34 306,74 Kč |
| 250 | 321,61040 Kč | 80 402,60 Kč |
| 500 | 306,27934 Kč | 153 139,67 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |

